64-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64-LQFP
s82562eh

S82562EH

DigiKey Part Number
829047-ND
Manufacturer
Manufacturer Product Number
S82562EH
Description
IC ETH 10/100 PLC DEV CTRL 64QFP
Customer Reference
Detailed Description
Ethernet Controller 10/100 Base-T/TX PHY PCI Interface 64-QFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Controller
Interface
PCI
Standards
10/100 Base-T/TX PHY
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
-
Package / Case
64-QFP
Supplier Device Package
64-QFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹519.13000₹519.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.