4-zone Force Sensing Resistor VersaPoint™ Touch, Resistive (Force) Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54-00011

DigiKey Part Number
54-00011-ND
Manufacturer
Manufacturer Product Number
54-00011
Description
USB MICROMODULE W/MINIJOYSTICK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
4-zone Force Sensing Resistor VersaPoint™ Touch, Resistive (Force) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Interlink Electronics
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Touch, Resistive (Force)
Sensing Range
-
Interface
USB
Sensitivity
-
Voltage - Supply
5V, USB
Embedded
-
Contents
Board(s)
Utilized IC / Part
4-zone Force Sensing Resistor
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹12,684.48000₹12,684.48
Manufacturers Standard Package