
IRF9383MTRPBF | |
|---|---|
DigiKey Part Number | 2156-IRF9383MTRPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRF9383MTRPBF |
Description | IRF9383 - 20V-250V P-CHANNEL POW |
Customer Reference | |
Detailed Description | P-Channel 30 V 22A (Ta), 160A (Tc) 2.1W (Ta), 113W (Tc) Surface Mount DIRECTFET™ MX |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2.9mOhm @ 22A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.4V @ 150µA |
Series | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 7305 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.1W (Ta), 113W (Tc) |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DIRECTFET™ MX |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |