
ISM420R1-C33 | |
|---|---|
DigiKey Part Number | 1475-1000-ND |
Manufacturer | |
Manufacturer Product Number | ISM420R1-C33 |
Description | RF RCVR GPS 1575.42MHZ MODULE |
Customer Reference | |
Detailed Description | SiRFstarIV™ RF Receiver GPS 1.575GHz -163dBm U.FL Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventek Systems | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Frequency | 1.575GHz | |
Sensitivity | -163dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | GPS | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | I2C, SPI, UART | |
Memory Size | - | |
Antenna Connector | U.FL | |
Features | - | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -35°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module |