
ISM4343-WBM-L151 | |
|---|---|
DigiKey Part Number | 1475-1073-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISM4343-WBM-L151 |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2, v4.1, v2.1 +EDR Transceiver Module 2.4GHz ~ 2.5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 16QAM, 64QAM, 256QAM, BPSK, CCK, DBPSK, DSSS, DQPSK, GFSK, OFDM, QPSK | |
Frequency | 2.4GHz ~ 2.5GHz | |
Data Rate | 150Mbps | |
Power - Output | 17dBm | |
Sensitivity | -97.9dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, JTAG, PCM, SPI, UART, USART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | STM32F412 | |
Memory Size | 1MB Flash, 256kB SRAM | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 16mA | |
Current - Transmitting | 35mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 151-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹793.94892 | ₹15,87,897.84 |