
ISM480F1-C4.3 | |
|---|---|
DigiKey Part Number | 1475-1026-ND |
Manufacturer | |
Manufacturer Product Number | ISM480F1-C4.3 |
Description | RF RECEIVER GPS 1.575GHZ MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SiRFstarIV™ RF Receiver GPS 1.575GHz -162dBm On-Board, Chip Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventek Systems | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 1.575GHz | |
Sensitivity | -162dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | GPS | |
Applications | General Purpose | |
Current - Receiving | 45mA | |
Data Interface | UART | |
Memory Size | - | |
Antenna Connector | On-Board, Chip | |
Features | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | ₹1,686.67825 | ₹1,34,934.26 |