
ISMART4343C-EVB | |
|---|---|
DigiKey Part Number | 1475-1070-ND |
Manufacturer | |
Manufacturer Product Number | ISMART4343C-EVB |
Description | SHIELD/EVB ISM4343-WBM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ISM4343-WBM-L54C Bluetooth, WiFi Wireless (RF/RFID) Arduino Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventek Systems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Wireless (RF/RFID) | |
Function | Bluetooth, WiFi | |
Utilized IC / Part | ISM4343-WBM-L54C | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,456.04000 | ₹5,456.04 |
| 100 | ₹5,386.16010 | ₹5,38,616.01 |