
FWA120012A-12B | |
|---|---|
DigiKey Part Number | EPS523-ND |
Manufacturer | |
Manufacturer Product Number | FWA120012A-12B |
Description | AC/DC DESKTOP ADAPTER 12V 120W |
Customer Reference | |
Detailed Description | 12V 120 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
Category | Power (Watts) 120 W |
Manufacturer Inventus Power | No Load Power Consumption 500mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level V |
Part Status Obsolete | Operating Temperature 0°C ~ 60°C |
Region Utilized North America | Output Connector DIN, 8 Pin |
Form Desktop (Class I) | Cord Length 48" (1.22m) |
Input Type Cord | Input Connector IEC 320-C14 |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 7.56" L x 2.45" W x 1.52" H (192.0mm x 62.2mm x 38.7mm) |
Voltage - Output 12V | Approval Agency CB, CE, cTUVus |
Current - Output (Max) 10A | Weight 1.6 lbs (725.7 g) |