
MW1224-760-NC-WH | |
|---|---|
DigiKey Part Number | EPS324-ND |
Manufacturer | |
Manufacturer Product Number | MW1224-760-NC-WH |
Description | AC/DC DESKTOP ADAPTER 24V 12W |
Customer Reference | |
Detailed Description | 24V 12 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Inventus Power | Applications Medical |
Series | Efficiency 78% |
Packaging Bulk | Operating Temperature 0°C ~ 40°C |
Part Status Obsolete | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 72" (1.83m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 3.35" L x 1.97" W x 1.30" H (85.0mm x 50.0mm x 33.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE |
Voltage - Output 24V | Weight 0.45 lb (204.12 g) |
Current - Output (Max) 500mA | Base Product Number |
Power (Watts) 12 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MWA020024A-10A | Inventus Power | 103 | EPS502-ND | ₹2,104.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,536.52000 | ₹2,536.52 |
| 5 | ₹2,332.44600 | ₹11,662.23 |
| 20 | ₹2,169.92900 | ₹43,398.58 |
| 40 | ₹2,092.95750 | ₹83,718.30 |
| 60 | ₹2,049.20667 | ₹1,22,952.40 |
| 100 | ₹1,995.39180 | ₹1,99,539.18 |