18V 40 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW4018-760F-NC-WH

DigiKey Part Number
EPS362-ND
Manufacturer
Manufacturer Product Number
MW4018-760F-NC-WH
Description
AC/DC DESKTOP ADAPTER 18V 40W
Customer Reference
Detailed Description
18V 40 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inventus Power
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
85 ~ 264 VAC
Voltage - Output
18V
Current - Output (Max)
2.2A
Power (Watts)
40 W
No Load Power Consumption
300mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level V
Operating Temperature
0°C ~ 60°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
60" (1.52m)
Input Connector
IEC 320-C14
Size / Dimension
5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 33.0mm)
Approval Agency
-
Weight
0.8 lb (362.87 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.