



IBT-QTC-AMC-BC95 | |
|---|---|
DigiKey Part Number | 3430-IBT-QTC-AMC-BC95-ND |
Manufacturer | |
Manufacturer Product Number | IBT-QTC-AMC-BC95 |
Description | QTOP ARDUINO MKR COMPATIBLE NB-I |
Customer Reference | |
Detailed Description | Arduino MKR qTop Cellular Transceiver LTE NB-IOT Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IOT-BOTS.COM | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Cellular | |
Frequency | LTE NB-IOT | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Arduino MKR | |
Note | - | |
RF Type | Cellular | |
RF Frequency | LTE NB-IOT | |
Function | Transceiver |