

LFOCXO065760B | |
|---|---|
DigiKey Part Number | 1923-LFOCXO065760B-ND |
Manufacturer | |
Manufacturer Product Number | LFOCXO065760B |
Description | XTAL OSC OCXO 10.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO (GPSDO) HCMOS Oscillator 5V Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 75°C | |
Current - Supply (Max) | 1A | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 2.362" L x 2.362" W (60.00mm x 60.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹94,877.33000 | ₹94,877.33 |