

LFSPXO018039 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO018039TR-ND - Tape & Reel (TR) 1923-LFSPXO018039CT-ND - Cut Tape (CT) 1923-LFSPXO018039DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO018039 |
Description | XTAL OSC XO 20.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO018039 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹166.80000 | ₹166.80 |
| 10 | ₹144.81100 | ₹1,448.11 |
| 25 | ₹136.94600 | ₹3,423.65 |
| 50 | ₹131.26180 | ₹6,563.09 |
| 100 | ₹125.83840 | ₹12,583.84 |
| 250 | ₹119.00224 | ₹29,750.56 |
| 500 | ₹114.08390 | ₹57,041.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹109.36961 | ₹1,09,369.61 |
| 2,000 | ₹104.85382 | ₹2,09,707.64 |
| 3,000 | ₹102.30114 | ₹3,06,903.42 |
| 5,000 | ₹99.17600 | ₹4,95,880.00 |
| 7,000 | ₹97.17050 | ₹6,80,193.50 |
