

LFSPXO018040 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO018040TR-ND - Tape & Reel (TR) 1923-LFSPXO018040CT-ND - Cut Tape (CT) 1923-LFSPXO018040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO018040 |
Description | XTAL OSC XO 32.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO018040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹160.28000 | ₹160.28 |
| 10 | ₹139.22000 | ₹1,392.20 |
| 25 | ₹131.65320 | ₹3,291.33 |
| 50 | ₹126.21120 | ₹6,310.56 |
| 100 | ₹120.99270 | ₹12,099.27 |
| 250 | ₹114.42496 | ₹28,606.24 |
| 500 | ₹109.69484 | ₹54,847.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹105.16320 | ₹1,05,163.20 |
| 2,000 | ₹100.82120 | ₹2,01,642.40 |
| 3,000 | ₹98.36714 | ₹2,95,101.42 |
| 5,000 | ₹95.36096 | ₹4,76,804.80 |
| 7,000 | ₹93.43294 | ₹6,54,030.58 |
| 10,000 | ₹91.43299 | ₹9,14,329.90 |