LFSPXO009443
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LFSPXO009443

LFSPXO019083

DigiKey Part Number
1923-LFSPXO019083TR-ND - Tape & Reel (TR)
1923-LFSPXO019083CT-ND - Cut Tape (CT)
1923-LFSPXO019083DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFSPXO019083
Description
XTAL OSC XO 32.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFSPXO019083 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
32 MHz
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 665
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹170.38000₹170.38
10₹147.75200₹1,477.52
25₹139.67680₹3,491.92
50₹133.90860₹6,695.43
100₹128.36240₹12,836.24
250₹121.39632₹30,349.08
500₹116.37718₹58,188.59
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹111.57014₹1,11,570.14
2,000₹106.96498₹2,13,929.96
3,000₹104.36149₹3,13,084.47
5,000₹101.17443₹5,05,872.15
7,000₹99.12892₹6,93,902.44
Manufacturers Standard Package