LFSPXO083345 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₹478.68344
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₹564.44997
Datasheet
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFSPXO083345

DigiKey Part Number
1923-LFSPXO083345TR-ND - Tape & Reel (TR)
1923-LFSPXO083345CT-ND - Cut Tape (CT)
1923-LFSPXO083345DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFSPXO083345
Description
XTAL OSC 125.0000MHZ LVPECL SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFSPXO083345 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
50mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹573.09000₹573.09
10₹497.70600₹4,977.06
25₹470.70120₹11,767.53
50₹451.26260₹22,563.13
100₹432.62530₹43,262.53
250₹420.59688₹1,05,149.22
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹343.62338₹10,30,870.14
Manufacturers Standard Package