

LFXTAL035522 | |
---|---|
DigiKey Part Number | 1923-LFXTAL035522TR-ND - Tape & Reel (TR) 1923-LFXTAL035522CT-ND - Cut Tape (CT) 1923-LFXTAL035522DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL035522 |
Description | CRYSTAL 32.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹65.67000 | ₹65.67 |
10 | ₹56.97100 | ₹569.71 |
25 | ₹53.88280 | ₹1,347.07 |
50 | ₹51.64660 | ₹2,582.33 |
100 | ₹49.49920 | ₹4,949.92 |
250 | ₹46.81212 | ₹11,703.03 |
500 | ₹44.87582 | ₹22,437.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹43.01938 | ₹43,019.38 |
2,000 | ₹41.24059 | ₹82,481.18 |
3,000 | ₹40.23442 | ₹1,20,703.26 |
5,000 | ₹39.00265 | ₹1,95,013.25 |
7,000 | ₹38.21233 | ₹2,67,486.31 |
10,000 | ₹37.39220 | ₹3,73,922.00 |
12,000 | ₹36.97988 | ₹4,43,758.56 |
24,000 | ₹35.45466 | ₹8,50,911.84 |
25,000 | ₹35.36694 | ₹8,84,173.50 |