

LFXTAL051235 | |
---|---|
DigiKey Part Number | 1923-LFXTAL051235TR-ND - Tape & Reel (TR) 1923-LFXTAL051235CT-ND - Cut Tape (CT) 1923-LFXTAL051235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL051235 |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 40 Ohms HC49/4HSMX |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL051235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC49/4HSMX | |
Size / Dimension | 0.528" L x 0.193" W (13.40mm x 4.90mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹32.83000 | ₹32.83 |
10 | ₹28.48600 | ₹284.86 |
25 | ₹26.90600 | ₹672.65 |
50 | ₹25.78780 | ₹1,289.39 |
100 | ₹24.72300 | ₹2,472.30 |
250 | ₹23.37768 | ₹5,844.42 |
500 | ₹22.41218 | ₹11,206.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹21.48484 | ₹21,484.84 |
2,000 | ₹20.59567 | ₹41,191.34 |
3,000 | ₹20.09281 | ₹60,278.43 |
5,000 | ₹19.47701 | ₹97,385.05 |
7,000 | ₹19.08176 | ₹1,33,572.32 |
10,000 | ₹18.67178 | ₹1,86,717.80 |
12,000 | ₹18.46554 | ₹2,21,586.48 |
24,000 | ₹17.70263 | ₹4,24,863.12 |
25,000 | ₹17.65880 | ₹4,41,470.00 |