LFXTAL060218 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 1,945
Unit Price: ₹40.07000
Datasheet
20 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
4 SMD, No Lead

LFXTAL060218

DigiKey Part Number
1923-LFXTAL060218TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFXTAL060218
Description
CRYSTAL 20.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹73.34670₹73,346.70
Manufacturers Standard Package