2 mOhms ±0.1% 10W Through Hole Resistor 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-H2-R002-F1-K2-0.1

DigiKey Part Number
4423-A-H2-R002-F1-K2-0.1-ND
Manufacturer
Manufacturer Product Number
A-H2-R002-F1-K2-0.1
Description
RESISTOR - ISA-PLAN PRECISION TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 mOhms ±0.1% 10W Through Hole Resistor 4-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
-
Temperature Coefficient
30ppm/°C
Operating Temperature
-55°C ~ 140°C
Package / Case
Supplier Device Package
4-SIP
Size / Dimension
1.496" L x 0.197" W (38.00mm x 5.00mm)
Height - Seated (Max)
1.024" (26.00mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹12,417.03000₹12,417.03
10₹9,345.15800₹93,451.58
25₹8,516.45480₹2,12,911.37
50₹7,998.28480₹3,99,914.24
100₹7,558.28850₹7,55,828.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.