
BVB-I-R003-1.0 | |
|---|---|
DigiKey Part Number | 4423-BVB-I-R003-1.0TR-ND - Tape & Reel (TR) 4423-BVB-I-R003-1.0CT-ND - Cut Tape (CT) 4423-BVB-I-R003-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVB-I-R003-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.003 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant |
Datasheet | Datasheet |
EDA/CAD Models | BVB-I-R003-1.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.272" L x 0.260" W (6.90mm x 6.60mm) | |
Height - Seated (Max) | 0.117" (2.96mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹498.55000 | ₹498.55 |
| 10 | ₹338.54500 | ₹3,385.45 |
| 25 | ₹295.25040 | ₹7,381.26 |
| 50 | ₹268.15200 | ₹13,407.60 |
| 100 | ₹245.11650 | ₹24,511.65 |
| 250 | ₹219.88916 | ₹54,972.29 |
| 500 | ₹205.30740 | ₹1,02,653.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | ₹184.94959 | ₹2,58,929.43 |
| 2,800 | ₹174.43488 | ₹4,88,417.66 |
| 4,200 | ₹169.03652 | ₹7,09,953.38 |