
BVB-V-R002-1.0 | |
|---|---|
DigiKey Part Number | 4423-BVB-V-R002-1.0TR-ND - Tape & Reel (TR) 4423-BVB-V-R002-1.0CT-ND - Cut Tape (CT) 4423-BVB-V-R002-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVB-V-R002-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.002 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 6W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant |
Datasheet | Datasheet |
EDA/CAD Models | BVB-V-R002-1.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.272" L x 0.260" W (6.90mm x 6.60mm) | |
Height - Seated (Max) | 0.116" (2.95mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹295.40000 | ₹295.40 |
| 5 | ₹263.53000 | ₹1,317.65 |
| 10 | ₹251.78900 | ₹2,517.89 |
| 25 | ₹237.73600 | ₹5,943.40 |
| 50 | ₹228.13800 | ₹11,406.90 |
| 100 | ₹219.37850 | ₹21,937.85 |
| 500 | ₹201.72906 | ₹1,00,864.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | ₹192.16617 | ₹2,69,032.64 |
| 2,800 | ₹186.38664 | ₹5,21,882.59 |
| 4,200 | ₹183.22964 | ₹7,69,564.49 |