
BVN-V-R002-1.0 | |
|---|---|
DigiKey Part Number | 4423-BVN-V-R002-1.0TR-ND - Tape & Reel (TR) 4423-BVN-V-R002-1.0CT-ND - Cut Tape (CT) 4423-BVN-V-R002-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVN-V-R002-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.002 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 5W Chip Resistor Wide 1612 (3831 Metric), 1216 Automotive AEC-Q200, Current Sense, Moisture Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Wide 1612 (3831 Metric), 1216 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.161" W (3.10mm x 4.10mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹135.12000 | ₹135.12 |
| 5 | ₹119.46400 | ₹597.32 |
| 10 | ₹113.59400 | ₹1,135.94 |
| 25 | ₹106.64200 | ₹2,666.05 |
| 50 | ₹101.88960 | ₹5,094.48 |
| 100 | ₹97.55640 | ₹9,755.64 |
| 500 | ₹88.83980 | ₹44,419.90 |
| 1,000 | ₹85.59693 | ₹85,596.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹81.00131 | ₹2,43,003.93 |
| 6,000 | ₹78.41027 | ₹4,70,461.62 |
| 9,000 | ₹76.99535 | ₹6,92,958.15 |