
BVN-Z-R0004-1.0 | |
|---|---|
DigiKey Part Number | 4423-BVN-Z-R0004-1.0TR-ND - Tape & Reel (TR) 4423-BVN-Z-R0004-1.0CT-ND - Cut Tape (CT) 4423-BVN-Z-R0004-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVN-Z-R0004-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.000 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.4 mOhms ±1% 10W Chip Resistor Wide 1612 (3831 Metric), 1216 Current Sense, Moisture Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Wide 1612 (3831 Metric), 1216 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.161" W (3.10mm x 4.10mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹218.06000 | ₹218.06 |
| 10 | ₹144.81100 | ₹1,448.11 |
| 25 | ₹125.01840 | ₹3,125.46 |
| 50 | ₹112.60600 | ₹5,630.30 |
| 100 | ₹102.03870 | ₹10,203.87 |
| 250 | ₹90.46124 | ₹22,615.31 |
| 500 | ₹83.22068 | ₹41,610.34 |
| 1,000 | ₹77.06855 | ₹77,068.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹69.15830 | ₹2,07,474.90 |
| 6,000 | ₹65.12475 | ₹3,90,748.50 |
| 9,000 | ₹63.05338 | ₹5,67,480.42 |
| 15,000 | ₹61.73573 | ₹9,26,035.95 |