
BVR-I-R003-1.0 | |
---|---|
DigiKey Part Number | 4423-BVR-I-R003-1.0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BVR-I-R003-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.003 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.260" W (10.10mm x 6.60mm) | |
Height - Seated (Max) | 0.117" (2.96mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | ₹188.42418 | ₹2,63,793.85 |