
BVR-Z-R0002-1.0 | |
|---|---|
DigiKey Part Number | 4423-BVR-Z-R0002-1.0TR-ND - Tape & Reel (TR) 4423-BVR-Z-R0002-1.0CT-ND - Cut Tape (CT) 4423-BVR-Z-R0002-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVR-Z-R0002-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.000 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 12W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.260" W (10.10mm x 6.60mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹475.25000 | ₹475.25 |
| 10 | ₹322.42400 | ₹3,224.24 |
| 25 | ₹281.01160 | ₹7,025.29 |
| 50 | ₹255.08740 | ₹12,754.37 |
| 100 | ₹233.05820 | ₹23,305.82 |
| 250 | ₹208.93048 | ₹52,232.62 |
| 500 | ₹193.90142 | ₹96,950.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | ₹175.51250 | ₹2,45,717.50 |
| 2,800 | ₹165.45607 | ₹4,63,277.00 |
| 4,200 | ₹160.29190 | ₹6,73,225.98 |