150 mOhms ±1% 10W Through Hole Resistor TO-247-2 Moisture Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBH-R150-F1-1.0

DigiKey Part Number
4423-PBH-R150-F1-1.0-ND
Manufacturer
Manufacturer Product Number
PBH-R150-F1-1.0
Description
RESISTOR - ISA-PLAN THROUGH-HOLE
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
150 mOhms ±1% 10W Through Hole Resistor TO-247-2 Moisture Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
Moisture Resistant
Temperature Coefficient
50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
TO-247
Size / Dimension
0.610" L x 0.175" W (15.50mm x 4.45mm)
Height - Seated (Max)
1.012" (25.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
420₹1,933.44310₹8,12,046.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.