
SMT-R015-1.0 | |
|---|---|
DigiKey Part Number | 4423-SMT-R015-1.0TR-ND - Tape & Reel (TR) 4423-SMT-R015-1.0CT-ND - Cut Tape (CT) 4423-SMT-R015-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-R015-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.015 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.165" W (7.10mm x 4.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹395.11000 | ₹395.11 |
| 10 | ₹266.97800 | ₹2,669.78 |
| 25 | ₹232.14480 | ₹5,803.62 |
| 50 | ₹210.32080 | ₹10,516.04 |
| 100 | ₹191.78610 | ₹19,178.61 |
| 250 | ₹171.47716 | ₹42,869.29 |
| 500 | ₹158.77590 | ₹79,387.95 |
| 1,000 | ₹155.40629 | ₹1,55,406.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹128.79517 | ₹6,43,975.85 |