
SMT-R068-1.0 | |
|---|---|
DigiKey Part Number | 4423-SMT-R068-1.0TR-ND - Tape & Reel (TR) 4423-SMT-R068-1.0CT-ND - Cut Tape (CT) 4423-SMT-R068-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-R068-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.068 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.165" W (7.10mm x 4.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹377.40000 | ₹377.40 |
| 10 | ₹254.39800 | ₹2,543.98 |
| 25 | ₹221.07440 | ₹5,526.86 |
| 50 | ₹200.20080 | ₹10,010.04 |
| 100 | ₹182.46750 | ₹18,246.75 |
| 250 | ₹163.04196 | ₹40,760.49 |
| 500 | ₹150.88864 | ₹75,444.32 |
| 1,000 | ₹146.85182 | ₹1,46,851.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹122.20095 | ₹6,11,004.75 |