
VMP-1R00-1.0-U | |
|---|---|
DigiKey Part Number | 4423-VMP-1R00-1.0-UTR-ND - Tape & Reel (TR) 4423-VMP-1R00-1.0-UCT-ND - Cut Tape (CT) 4423-VMP-1R00-1.0-UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VMP-1R00-1.0-U |
Description | RESISTOR - ISA-PLAN SHUNT, 1, 1% |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 3W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹241.35000 | ₹241.35 |
| 10 | ₹160.83900 | ₹1,608.39 |
| 25 | ₹138.99640 | ₹3,474.91 |
| 50 | ₹125.31660 | ₹6,265.83 |
| 100 | ₹113.68690 | ₹11,368.69 |
| 250 | ₹100.93908 | ₹25,234.77 |
| 500 | ₹92.96236 | ₹46,481.18 |
| 1,000 | ₹86.18494 | ₹86,184.94 |
| 5,000 | ₹85.54475 | ₹4,27,723.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | ₹69.88950 | ₹8,73,618.75 |