Brushed DC Motor Gearmotor 161 RPM 9W 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOT-I-46008-2

DigiKey Part Number
2685-MOT-I-46008-2-ND
Manufacturer
Manufacturer Product Number
MOT-I-46008-2
Description
30mm Planetary Gear Motor, 24VDC
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 161 RPM 9W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ISL Products International
Series
*
Packaging
Bag
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
24VDC
RPM
161 RPM
Torque - Rated (oz-in / mNm)
73.62 / 519.77
Power - Rated
9W
Size / Dimension
Round - 1.181" Dia (30.00mm)
Diameter - Shaft
0.236" (6.00mm)
Length - Shaft and Bearing
0.720" (18.30mm)
Mounting Hole Spacing
0.945" (24.00mm)
Termination Style
Terminals
Torque - Max Momentary (oz-in / mNm)
250.02 / 1765.26
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from ISL Products International Ltd.
A separate shipping fee may apply.
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹15,303.00000₹15,303.00
100₹7,843.46560₹7,84,346.56