
MOT-I-81413-27 | |
---|---|
DigiKey Part Number | 2685-MOT-I-81413-27-ND |
Manufacturer | |
Manufacturer Product Number | MOT-I-81413-27 |
Description | 38MM PLANETARY GEAR MOTOR- BRUSH |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 647 RPM 95W 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 647 RPM | |
Torque - Rated (oz-in / mNm) | 194.4 / 1372.93 | |
Power - Rated | 95W | |
Encoder Type | - | |
Size / Dimension | Round - 1.496" Dia (38.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 4.205" (106.80mm) | |
Mounting Hole Spacing | - | |
Termination Style | Quick Connect | |
Features | - | |
Gear Reduction Ratio | 27 | |
Torque - Max Momentary (oz-in / mNm) | 798.5 / 5638.8 | |
Operating Temperature | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹24,416.81000 | ₹24,416.81 |
10 | ₹16,502.09000 | ₹1,65,020.90 |
100 | ₹9,701.94420 | ₹9,70,194.42 |