
MOT-I-81573-30-27 | |
|---|---|
DigiKey Part Number | 2685-MOT-I-81573-30-27-ND |
Manufacturer | |
Manufacturer Product Number | MOT-I-81573-30-27 |
Description | 30mm Planetary Gear Motor, 6VDC |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 338 RPM 20W 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 6VDC | |
RPM | 338 RPM | |
Torque - Rated (oz-in / mNm) | 41.66 / 294.2 | |
Power - Rated | 20W | |
Encoder Type | - | |
Size / Dimension | Round - 1.181" Dia (30.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 0.720" (18.30mm) | |
Mounting Hole Spacing | 0.945" (24.00mm) | |
Termination Style | Terminals | |
Features | - | |
Gear Reduction Ratio | 27 | |
Torque - Max Momentary (oz-in / mNm) | 166.65 / 1176.8 | |
Operating Temperature | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,210.87000 | ₹14,210.87 |
| 100 | ₹11,788.02900 | ₹11,78,802.90 |