
MOT-I-81794-12V | |
|---|---|
DigiKey Part Number | 2685-MOT-I-81794-12V-ND |
Manufacturer | |
Manufacturer Product Number | MOT-I-81794-12V |
Description | 16mm Planetary Gear Motor, 12VDC |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 9 RPM 0.20W 12VDC |
Datasheet | Datasheet |
Category | Power - Rated 0.20W |
Manufacturer ISL Products International | Size / Dimension Round - 0.629" Dia (16.00mm) |
Packaging Bulk | Diameter - Shaft 0.118" (3.00mm) |
Part Status Active | Length - Shaft and Bearing 0.453" (11.50mm) |
Type DC Motor | Mounting Hole Spacing 0.394" (10.00mm) |
Function Gearmotor | Termination Style Terminals |
Motor Type Brushed | Gear Reduction Ratio 75 |
Voltage - Rated 12VDC | Torque - Max Momentary (oz-in / mNm) 8497 / 60000 |
RPM 9 RPM | Operating Temperature -10°C ~ 60°C |
Torque - Rated (oz-in / mNm) 2705 / 19100 | Weight 0.11 lb (49.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,280.46000 | ₹14,280.46 |
| 10 | ₹13,567.85600 | ₹1,35,678.56 |
| 100 | ₹6,552.37830 | ₹6,55,237.83 |
