
MOT-IG22CGM-12VDC | |
|---|---|
DigiKey Part Number | 2685-MOT-IG22CGM-12VDC-ND |
Manufacturer | |
Manufacturer Product Number | MOT-IG22CGM-12VDC |
Description | 22mm Planetary Gear Motor, 12V, |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 4 RPM 550mW 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 4 RPM | |
Torque - Rated (oz-in / mNm) | 194.42 / 1372.93 | |
Power - Rated | 550mW | |
Size / Dimension | Round - 0.866" Dia (22.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 0.681" (17.30mm) | |
Mounting Hole Spacing | 0.669" (17.00mm) | |
Termination Style | Terminals | |
Gear Reduction Ratio | 1475 | |
Torque - Max Momentary (oz-in / mNm) | 249.97 / 1765.20 |
