
6N137VSMT&R | |
|---|---|
DigiKey Part Number | 58-6N137VSMT&RTR-ND - Tape & Reel (TR) 58-6N137VSMT&RCT-ND - Cut Tape (CT) 58-6N137VSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6N137VSMT&R |
Description | OPTOISOLTR 5KV OPEN COLL 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 5kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 5kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 40ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 50mA | |
Voltage - Supply | 7V | |
Grade | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹112.76000 | ₹112.76 |
| 10 | ₹79.20800 | ₹792.08 |
| 100 | ₹58.89360 | ₹5,889.36 |
| 500 | ₹49.87688 | ₹24,938.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹46.92567 | ₹46,925.67 |
| 2,000 | ₹44.42270 | ₹88,845.40 |
| 3,000 | ₹43.13922 | ₹1,29,417.66 |
| 5,000 | ₹41.69030 | ₹2,08,451.50 |
| 7,000 | ₹40.82825 | ₹2,85,797.75 |
| 10,000 | ₹39.98807 | ₹3,99,880.70 |