Optoisolator Transistor with Base Output 5300Vrms 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY75BXSM

DigiKey Part Number
58-CNY75BXSM-ND
Manufacturer
Manufacturer Product Number
CNY75BXSM
Description
OPTOISO 5.3KV 1CH TRANS W/BASE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
200% @ 10mA
Turn On / Turn Off Time (Typ)
5.5µs, 20µs
Rise / Fall Time (Typ)
3µs, 3.7µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
90V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹58.71000₹58.71
65₹31.13846₹2,024.00
130₹28.49338₹3,704.14
520₹24.31258₹12,642.54
1,040₹22.67556₹23,582.58
2,015₹21.34352₹43,007.19
5,005₹19.82041₹99,201.15
10,010₹18.86276₹1,88,816.23
25,025₹17.81828₹4,45,902.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.