
ILD1XSM | |
|---|---|
DigiKey Part Number | 58-ILD1XSM-ND |
Manufacturer | |
Manufacturer Product Number | ILD1XSM |
Description | OPTOISOLTR 5.3KV 1CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 20% @ 10mA | |
Current Transfer Ratio (Max) | 300% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 50V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹108.10000 | ₹108.10 |
| 50 | ₹61.44680 | ₹3,072.34 |
| 100 | ₹56.56390 | ₹5,656.39 |
| 500 | ₹47.83610 | ₹23,918.05 |
| 1,000 | ₹44.98088 | ₹44,980.88 |
| 2,000 | ₹42.55945 | ₹85,118.90 |
| 5,000 | ₹39.91529 | ₹1,99,576.45 |
| 10,000 | ₹38.26804 | ₹3,82,680.40 |
| 25,000 | ₹36.47352 | ₹9,11,838.00 |