
IS3022 | |
|---|---|
DigiKey Part Number | 58-IS3022-ND |
Manufacturer | |
Manufacturer Product Number | IS3022 |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | 10V/µs (Typ) | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - Hold (Ih) | 100µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66.16000 | ₹66.16 |
| 65 | ₹35.35338 | ₹2,297.97 |
| 130 | ₹32.41438 | ₹4,213.87 |
| 520 | ₹27.75867 | ₹14,434.51 |
| 1,040 | ₹25.93617 | ₹26,973.62 |
| 2,015 | ₹24.45358 | ₹49,273.96 |
| 5,005 | ₹22.75973 | ₹1,13,912.45 |
| 10,010 | ₹21.69493 | ₹2,17,166.25 |
| 25,025 | ₹20.53395 | ₹5,13,862.10 |