
ISP621-1XBLSMT&R | |
|---|---|
DigiKey Part Number | 58-ISP621-1XBLSMT&RTR-ND - Tape & Reel (TR) 58-ISP621-1XBLSMT&RCT-ND - Cut Tape (CT) 58-ISP621-1XBLSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP621-1XBLSMT&R |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹28.14200 | ₹281.42 |
| 100 | ₹20.10950 | ₹2,010.95 |
| 500 | ₹16.47156 | ₹8,235.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹15.27319 | ₹15,273.19 |
| 2,000 | ₹14.25373 | ₹28,507.46 |
| 3,000 | ₹13.73003 | ₹41,190.09 |
| 5,000 | ₹13.13755 | ₹65,687.75 |
| 7,000 | ₹12.78485 | ₹89,493.95 |
| 10,000 | ₹12.44061 | ₹1,24,406.10 |
| 25,000 | ₹11.67990 | ₹2,91,997.50 |
| 50,000 | ₹11.20597 | ₹5,60,298.50 |