
PS2501-2XGRSM | |
|---|---|
DigiKey Part Number | 58-PS2501-2XGRSM-ND |
Manufacturer | |
Manufacturer Product Number | PS2501-2XGRSM |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.89000 | ₹69.89 |
| 50 | ₹38.80260 | ₹1,940.13 |
| 100 | ₹35.51320 | ₹3,551.32 |
| 500 | ₹29.62570 | ₹14,812.85 |
| 1,000 | ₹27.69488 | ₹27,694.88 |
| 2,000 | ₹26.05388 | ₹52,107.76 |
| 5,000 | ₹24.26023 | ₹1,21,301.15 |
| 10,000 | ₹23.14209 | ₹2,31,420.90 |
| 25,000 | ₹21.92290 | ₹5,48,072.50 |