
SFH615A-3XG | |
|---|---|
DigiKey Part Number | 58-SFH615A-3XG-ND |
Manufacturer | |
Manufacturer Product Number | SFH615A-3XG |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 4.2µs, 23µs | |
Rise / Fall Time (Typ) | 3µs, 14µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.65V (Max) | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.400", 10.16mm) | |
Supplier Device Package | 4-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹34.29200 | ₹342.92 |
| 100 | ₹24.61970 | ₹2,461.97 |
| 500 | ₹20.26982 | ₹10,134.91 |
| 1,000 | ₹18.84035 | ₹18,840.35 |
| 2,000 | ₹17.62334 | ₹35,246.68 |
| 5,000 | ₹16.29227 | ₹81,461.35 |
| 10,000 | ₹15.46142 | ₹1,54,614.20 |
| 25,000 | ₹14.55480 | ₹3,63,870.00 |