
TIL119XG | |
---|---|
DigiKey Part Number | 58-TIL119XG-ND |
Manufacturer | |
Manufacturer Product Number | TIL119XG |
Description | OPTOISOLTR 5.3KV 1CH DARL 6-DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 300µs, 300µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.400", 10.16mm) | |
Supplier Device Package | 6-DIP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹81.64000 | ₹81.64 |
65 | ₹44.38369 | ₹2,884.94 |
130 | ₹40.84085 | ₹5,309.31 |
520 | ₹35.24685 | ₹18,328.36 |
1,040 | ₹33.06163 | ₹34,384.10 |
2,015 | ₹31.28492 | ₹63,039.11 |
5,005 | ₹29.25654 | ₹1,46,428.98 |
10,010 | ₹27.98218 | ₹2,80,101.62 |
25,025 | ₹26.59345 | ₹6,65,501.09 |