
TLP621XSMT&R | |
|---|---|
DigiKey Part Number | 58-TLP621XSMT&RTR-ND - Tape & Reel (TR) 58-TLP621XSMT&RCT-ND - Cut Tape (CT) 58-TLP621XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP621XSMT&R |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD (0.300", 7.62mm) | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹32.98800 | ₹329.88 |
| 100 | ₹23.70650 | ₹2,370.65 |
| 500 | ₹19.52434 | ₹9,762.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹18.14704 | ₹18,147.04 |
| 2,000 | ₹16.97570 | ₹33,951.40 |
| 3,000 | ₹16.37402 | ₹49,122.06 |
| 5,000 | ₹15.69401 | ₹78,470.05 |
| 7,000 | ₹15.28903 | ₹1,07,023.21 |
| 10,000 | ₹14.89383 | ₹1,48,938.30 |
| 25,000 | ₹14.02084 | ₹3,50,521.00 |
| 50,000 | ₹13.47730 | ₹6,73,865.00 |
