
IS25LP010E-JNLE-TR | |
|---|---|
DigiKey Part Number | 706-IS25LP010E-JNLE-TR-ND - Tape & Reel (TR) 706-IS25LP010E-JNLE-TRCT-ND - Cut Tape (CT) 706-IS25LP010E-JNLE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25LP010E-JNLE-TR |
Description | IC FLASH 1MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Mbit SPI - Quad I/O, QPI, DTR 104 MHz 8 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 1.2ms | |
Access Time | 8 ns | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.18000 | ₹37.18 |
| 10 | ₹35.31900 | ₹353.19 |
| 25 | ₹34.38120 | ₹859.53 |
| 50 | ₹33.67300 | ₹1,683.65 |
| 100 | ₹32.95600 | ₹3,295.60 |
| 250 | ₹32.00176 | ₹8,000.44 |
| 500 | ₹31.27412 | ₹15,637.06 |
| 1,000 | ₹30.54383 | ₹30,543.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹29.39041 | ₹88,171.23 |
| 6,000 | ₹28.66883 | ₹1,72,012.98 |
| 9,000 | ₹28.25008 | ₹2,54,250.72 |
| 15,000 | ₹27.72718 | ₹4,15,907.70 |
| 21,000 | ₹27.38590 | ₹5,75,103.90 |
| 30,000 | ₹27.02704 | ₹8,10,811.20 |
