Parametric Equivalent

IS25LP02GG-RILE | |
|---|---|
DigiKey Part Number | 706-IS25LP02GG-RILE-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP02GG-RILE |
Description | 2GB QPI/QSPI, 24-BALL TFBGA 6X8M |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 2Gbit SPI - Quad I/O, QPI, DTR 133 MHz 7.5 ns 24-LFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 50µs, 1ms | |
Access Time | 7.5 ns | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-LFBGA (6x8) |
