IS25LP256D-RMLE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₹409.18904
Datasheet
FLASH - NOR Memory IC 256Mbit Serial 133 MHz 7 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25LP256D-RMLE

DigiKey Part Number
IS25LP256D-RMLE-ND
Manufacturer
Manufacturer Product Number
IS25LP256D-RMLE
Description
IC FLASH 256MBIT SERIAL
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit Serial 133 MHz 7 ns 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 8
Memory Interface
Serial
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
800µs
Access Time
7 ns
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types