FLASH - NAND (SLC) Memory IC 8Gbit SPI 63-VFBGA (9x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS34ML08G168-BLI

DigiKey Part Number
706-IS34ML08G168-BLI-ND
Manufacturer
Manufacturer Product Number
IS34ML08G168-BLI
Description
8 GB (X16, 8BIT ECC), 64 BALL VF
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 8Gbit SPI 63-VFBGA (9x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
512M x 16
Memory Interface
SPI
Write Cycle Time - Word, Page
25ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
63-VFBGA (9x11)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Tray
QuantityUnit PriceExt Price
220₹1,937.65464₹4,26,284.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.