
IS34MW04G084-TLI | |
|---|---|
DigiKey Part Number | 706-1638-ND |
Manufacturer | |
Manufacturer Product Number | IS34MW04G084-TLI |
Description | IC FLASH 4GBIT PARALLEL 48TSOP I |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit Parallel 45 ns 48-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | IS34MW04G084-TLI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Tray: | 96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,925.22000 | ₹1,925.22 |
| 10 | ₹1,784.41900 | ₹17,844.19 |
| 25 | ₹1,728.33920 | ₹43,208.48 |
| 96 | ₹1,646.93635 | ₹1,58,105.89 |
| 192 | ₹1,605.68698 | ₹3,08,291.90 |
| 288 | ₹1,581.84854 | ₹4,55,572.38 |
| 576 | ₹1,541.67986 | ₹8,88,007.60 |