IS43R16160D-5BLI-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₹559.29305
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₹611.78249
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₹657.74145
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 313
Unit Price: ₹721.26000
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₹559.29305
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₹663.97479
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₹611.78249
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: ₹483.64000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: ₹483.64000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: ₹483.64000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: ₹483.64000
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 109
Unit Price: ₹1,115.44000
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: ₹692.51362
Datasheet
SDRAM - DDR Memory IC 256Mbit Parallel 200 MHz 700 ps 60-TFBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43R16160D-5BLI-TR

DigiKey Part Number
IS43R16160D-5BLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS43R16160D-5BLI-TR
Description
IC DRAM 256MBIT PAR 60TFBGA
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 256Mbit Parallel 200 MHz 700 ps 60-TFBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
700 ps
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-TFBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹633.98722₹15,84,968.05
Manufacturers Standard Package